Intel10M08DFV81C7GField Programmable Gate Arrays - FPGAs
FPGA MAX 10 Family 8000 Cells 55nm Technology 1.2V 81-Pin VBGA
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX 10 | |
56 | |
55nm | |
Utilize Memory | |
1.2 | |
8000 | |
24 (18x18) | |
SRAM | |
378 | |
8000 | |
20 | |
2 | |
Yes | |
Yes | |
No | |
Yes | |
7 | |
HSUL|LVDS|SSTL | |
DDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM|LPDDR2 SDRAM | |
1.15 | |
1.25 | |
1.2|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 4.38 |
Package Length | 4.5 |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | VBGA |
81 | |
Lead Shape | Ball |