Intel10M16DAF256A7GField Programmable Gate Arrays - FPGAs
FPGA MAX 10 Family 16000 Cells 55nm Technology 1.2V 256-Pin FBGA Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |