EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | MAX 10 |
User I/Os | 360 |
Process Technology | 55nm |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 40000 |
Number of Multipliers | 125 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 1260 |
Device Logic Units | 40000 |
Number of Global Clocks | 20 |
Device Number of DLLs/PLLs | 4 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 7 |
Differential I/O Standards | HSUL|LVDS|SSTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM|LPDDR2 SDRAM |
Minimum Operating Supply Voltage (V) | 1.15 |
Maximum Operating Supply Voltage (V) | 1.25 |
I/O Voltage (V) | 1.2|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 484 |
Lead Shape | Ball |