Panasonic10SEP120MCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 2.56A 3000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
120uF | |
20% | |
10VDC | |
0.035 | |
Standard | |
2560 | |
600@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 7 | |
-55 | |
105 | |
Tape and Reel | |
0.45 | |
8 | |
7(Max) |
The 10SEP120M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. Users like its long lead wire form. It can withstand a voltage of 10 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. It has a tolerance of 20%. The 10SEP120M conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 600@2Min μA. This product's terminal pitch is 3.5 mm. This product is 7(Max) mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |