Panasonic Capacitor Aluminum Polymer
1,080 Panasonic Capacitor Aluminum Polymer
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2R5SVPA82MAA
Cap Aluminum Polymer 82uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1.97A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
Stock
1
$0.389
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
|
Panasonic | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
4SVPB100M
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 4.9mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
Stock
1,290
From $0.2388 to $0.2672
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-UE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
Top Searched
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
|
From $0.5179 to $0.559
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
Top Searched
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
Stock
1,290
From $0.418 to $0.49
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
Top Purchased
16SVF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 1.04A 1000h 125°C T/R
|
Stock
2,054
From $0.2326 to $0.2602
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
63SXE18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
Stock
18
$0.2931
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Top Searched
35SVPF120M
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
|
Stock
389
From $1.02 to $3.03
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
Top Searched
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R
|
Stock
48
From $1.03 to $1.64
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
Top Searched
20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
|
Stock
185
From $0.719 to $1.26
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
Top Purchased
EEH-ZA1V470P
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Stock
424,614
From $0.4338 to $0.5514
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
2R5SVPA180MAA
Cap Aluminum Polymer 180uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.69A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Top Searched
EEH-ZA1H680V
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
|
Panasonic | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
4SVPA270MAA
Cap Aluminum Polymer 270uF 4VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Stock
1,000
From $0.2366 to $0.2648
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Top Searched
6SVP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Stock
8
$1.67
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
6SVQP82M
Cap Aluminum Polymer 82uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 0.538A 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2SEPC560MW
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
|
Stock
500
$0.33
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
Top Purchased
EEH-ZE1H101P
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 0.8A 2000h 145°C T/R Automotive AEC-Q200
|
|
Panasonic | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
Top Searched
20SVP10M
Cap Aluminum Polymer 10uF 20VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R
|
Stock
730
$0.418
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
25SEF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 0.94A 1000h 125°C Bag
|
Stock
200
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Top Searched
16SVPF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
|
Stock
902
From $0.539 to $1.42
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
EEF-CX0D271XR
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
4SEQP330M
Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 0.81A 1000h 125°C Bag
|
Stock
990
$0.2289
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No |