Reduced Price
Panasonic2SEPC560MWCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
560uF | |
20% | |
2.5VDC | |
0.007 | |
Super Low | |
5600 | |
500@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2.5 | |
2 | |
Long Lead | |
6.3 X 9 | |
-55 | |
105 | |
Bulk | |
0.45 | |
6.3 | |
9(Max) |
If you need a device that can support a change in the load of a circuit, the 2SEPC560MW conductive polymer aluminum solid capacitor from Panasonic is the component you need. Users like its long lead wire form. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This product is 9(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. The 2SEPC560MW conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 500@2Min μA. It has a tolerance of 20%. This product's terminal pitch is 2.5 mm.
EDA / CAD Models |