Top Purchased
PanasonicEEHZE1H101PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 0.8A 2000h 145°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
50VDC | |
0.028 | |
Low | |
800 | |
50@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.2 | |
-55 | |
145 | |
Tape and Reel | |
10 | |
10.2 |
EDA / CAD Models |