Panasonic10SEP56MCapacitor Aluminum Polymer

Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1.7A 3000h 105°C Bag/Bulk

The 10SEP56M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 10 VDC. Users like its long lead wire form. This part has a lead diameter of 0.45 mm. It has 2 terminals. This product's terminal pitch is 2.5 mm. This product is 6(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 280@2Min μA. The 10SEP56M conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%.

3 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.0183
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.0183