Panasonic10SVPC270MCapacitor Aluminum Polymer

Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R

With the 10SVPC270M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 6.9 mm tall with a diameter of 8 mm. Its leakage current is 500@2Min μA. It has a tolerance of 20%.

1,368 parts: Ships today

    Total$0.74Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1368
      Country Of origin:
      Japan
         
      • Price: $0.7362
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 1,368 parts
      • Price: $0.7362