Top Purchased

Seeed Technology Co.,LtdGrove Starter Kit v3 | 110060024

Grove - Starter Kit for Arduino

Grove Starter Kit v3 Description

The Grove Starter Kit v3 gives users convenience and rapid prototyping by providing Grove modules to the Grove Shield, which contains a multitude of sensors and actuators, and can be assembled without the need for soldering or breadboarding.

The Grove Starter Kit has sensors that support audio, light, motion, tactile, and other interaction modes. Grove is a ready-to-use set that takes a building-block approach to assembling electronics. The Grove Base Shield is compatible with Seeeduino v3.0 (168p and 328p), as well as the Arduino Uno and the Duemilanove.

The Base Shield has 16 Grove ports that is divided into four functional areas: analog (4), digital (7), I2C (4), and UART (1), giving you many options to use. The Base Shield Hardware is shown below (Source: Seeed Technology):

Grove Shield

Parts Include:

   • Base Shield
   • Grove - LCD RGB Backlight
   • Grove - Smart Relay
   • Grove - Buzzer
   • Grove - Sound Sensor
   • Grove - Touch Sensor
   • Grove - Rotary Angle Sensor
   • Grove - Temperature Sensor
   • Grove - LED
   • Grove - Light Sensor
   • Grove – Button
   • DIP LED Blue-Blue
   • DIP LED Green-Green
   • DIP LED Red-Red
   • Mini Servo
   • 10x Grove Cables
   • 9V to Barrel Jack Adapter
   • Grove starter kit Manual
   • Green Plastic Box
 

133 parts: Ships today

    Total$27.48Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 133 parts
      • Price: $27.48