Top Searched

Adafruit Industries1461LED Modules

Digital RGB LED strip Black

  • Dev Kit Description

    From the Manufacturer:

    These LED strips are even more fun and glowy. There are 60 RGB LEDs per meter, and you can control each LED individually! Yes, that's right, this is the digitally-addressable type of LED strip. You can set the color of each LED's red, green and blue component with 8-bit PWM precision (so 24-bit color per pixel). The LEDs are controlled by shift-registers that are chained up down the strip so you can shorten or lengthen the strip. Only 1 digital output pin are required to send data down. The PWM is built into each LED-chip so once you set the color you can stop talking to the strip and it will continue to PWM all the LEDs for you. 

    The strip is made of flexible PCB material, and comes with a weatherproof sheathing. You can cut this stuff pretty easily with wire cutters, there are cut-lines every 0.65"/1.7cm (1 LED each). Solder to the 0.1" copper pads and you're good to go. Of course, you can also connect strips together to make them longer, just watch how much current you need! We have a 5V/2A supply that should be able to drive 1 meter (depending on use) and a 5V/10A supply that can drive up to 4 meters (depending on use) You must use a 5V DC power supply to power these strips, do not use higher than 6V or you can destroy the entire strip

    As of April 2nd, 2014 these come in 4 meter reels with a 2 or 3-pin JST SM connector on each end and separated power/ground wires. These strips are sold by the meter! If you buy 4 meters at a time, you'll get full reels with two connectors. If you buy less than 4m, you'll get a single strip, but it will be a cut piece from a reel which may or may not have a connector on it. 

    To wire up these strips we suggest picking up some JST SM plug and receptacle cables. You'll want one of each, one wire is for ground the other is for signal. For the power wire, you will also probably want a 2.1mm DC jack to wire in so you can connect one of our wall adapters to power it

  • Dev Kit Features

    • 12.5mm (0.65") wide, 4mm (0.16") thick with casing on, 16.7mm (0.65") long per segment
    • 60 LEDs per meter
    • Removable IP65 weatherproof casing
    • Maximum 5V @ 60mA draw per 0.65" strip segment (all LEDs on full brightness)
    • 5VDC power requirement (do not exceed 6VDC) - no polarity protection
    • 1 integrated RGB LEDs per segment, individually controllable
    • LED wavelengths: 630nm/530nm/475nm
    • Connector: 2-pin JST SM
    • We currently ship this product with the WS2812B 4-pin chip LED installed. Previous versions may have come with the WS2812S 6-pin LED. Both B and S LEDs can be chained together and are compatible with the NeoPixel Libary. The 'B chip type adds additional polarity protection and is the same brightness as the 'S type.

1 part: Ships tomorrow

    Total$104.81Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $104.81