Panasonic16SEP39MCapacitor Aluminum Polymer
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
39uF | |
20% | |
16VDC | |
0.05 | |
Standard | |
1620 | |
312@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2.5 | |
2 | |
Long Lead | |
6.3 X 6 | |
-55 | |
105 | |
Tape and Reel | |
0.45 | |
6.3 | |
6(Max) |
The 16SEP39M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. Users like its long lead wire form. It can withstand a voltage of 16 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This product's terminal pitch is 2.5 mm. The 16SEP39M conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 6(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 312@2Min μA.
EDA / CAD Models |