50% Off
Panasonic16SEPG150MCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 16VDC 20%( 5 X 9mm) Radial 2mm 0.012 Ohm 4.5A 5000h 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
16VDC | |
0.012 | |
Low | |
4500 | |
480@2Min | |
5000 | |
Polar | |
High Ripple Current | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
2 | |
Long Lead | |
5 X 9 | |
-55 | |
105 | |
0.6 | |
5 | |
0.7 | |
9(Max) |
EDA / CAD Models |