50% Off

Panasonic16SEQP150MCapacitor Aluminum Polymer

Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) Radial 5mm 0.03 Ohm 0.955A 1000h 125°C Bag

Thanks to Panasonic and their 16SEQP150M conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.5 mm. It has 2 terminals. This product's terminal pitch is 5 mm. The 16SEQP150M conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 480@2Min μA. It has a tolerance of 20%. This product is 8(Max) mm tall with a diameter of 10 mm.

12 parts: Ships today

    Total$0.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1805+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Japan
      • In Stock: 12 parts
      • Price: $0.0964