Panasonic16SVF1000MCapacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.7A 1000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
16VDC | |
0.012 | |
Standard | |
1700 | |
3200@2Min | |
1000 | |
Polar | |
Aluminum Cylindrical Can | |
Surface Mount | |
2 | |
10 X 12.6 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
12.6 |
EDA / CAD Models |