Panasonic16SVPC68MVCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 2.44A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 16SVPC68MV conductive polymer aluminum solid capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 300@2Min μA. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |