EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | LED Lamp |
Color | White |
Number of LEDs | 3 |
Lens Shape Type | Circular |
Intensity | 250mcd |
Rated Current (mA) | 5 |
Rated Voltage (V) | 130 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Typical Color Temperature | x=0.31/y=0.32 |
Supplier Color | White |
High Brightness | No |
Diameter | 10(Max) |
Package Height | 25(Max) |
PCB changed | 2 |
Pin Count | 2 |