Intel1SG280LN3F43E3VGS1Field Programmable Gate Arrays - FPGAs
FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA Tray
Supplier Unconfirmed | |
3A001.a.7.b | |
Active | |
1SG280LN3F43E3VGS1 | |
Automotive | No |
PPAP | No |
Stratix® 10 GX | |
688 | |
14nm | |
1.8 | |
2800000 | |
11520 (18x19) | |
SRAM | |
229000 | |
2800000 | |
24 | |
48 | |
Yes | |
No | |
No | |
Yes | |
2 | |
1.71 | |
1.89 | |
0 | |
100 | |
Tray | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3.26 |
Package Width | 42.5 |
Package Length | 42.5 |
PCB changed | 1760 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1760 | |
Lead Shape | Ball |