Panasonic20SEP33MCapacitor Aluminum Polymer

Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105°C T/R

If you require a component that can control the power coming into your integrated circuit, then the 20SEP33M polymer capacitor from Panasonic is for you. Users like its long lead wire form. It can withstand a voltage of 20 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. Its leakage current is 330@2Min μA. The 20SEP33M conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This product is 7(Max) mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

1 part: Ships today

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.2206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.2206