Panasonic25SEPF330MCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.014 Ohm 5A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The 25SEPF330M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 25 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product's terminal pitch is 5 mm. The 25SEPF330M conductive polymer aluminum solid capacitor has a radial termination style. This product is 13(Max) mm tall with a diameter of 10 mm. Its leakage current is 1650@2Min μA.
EDA / CAD Models |