Panasonic25SVPF56MCapacitor Aluminum Polymer

Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R

If you require a component that can control the power coming into your integrated circuit, then the 25SVPF56M polymer capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 280@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.9 mm tall with a diameter of 6.3 mm.

1 part: Ships tomorrow

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1
         
      • Price: $0.2076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 1 part
      • Price: $0.2076