Central Semiconductor2N2219A PBFREEGP BJT
Trans GP BJT NPN 40V 0.8A 800mW 3-Pin TO-39 Box
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |
Central Semiconductor brings you the solution to your high-voltage BJT needs with their NPN 2N2219A PBFREE general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 800 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.