Panasonic2R5SVPC680MCapacitor Aluminum Polymer
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
680uF | |
20% | |
2.5VDC | |
0.02 | |
Low | |
3370 | |
500@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 6.9 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
6.9 |
EDA / CAD Models |