Reduced Price
California Eastern Laboratories2SC5509-T2-ARF BJT
Trans RF BJT NPN 3.3V 0.1A 190mW 4-Pin Thin-Type Super Mini-Mold T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
15 | |
3.3 | |
<20 | |
1.5 | |
0.1 | |
0.06 to 0.12 | |
600 | |
600 | |
2V/70mA | |
95°C/W | |
650°C/W | |
190 | |
17(Typ) | |
15 | |
27(Typ) | |
15000(Typ) | |
1.7 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.59 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | Thin-Type Super Mini-Mold |
4 |
This 2SC5509-T2-A RF amplifier from California Eastern Laboratories is designed to operate in high radio frequency input power situations and is perfect for a variety of applications.