California Eastern Laboratories RF BJT
5 California Eastern Laboratories RF BJT
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC5509-T2-A
Trans RF BJT NPN 3.3V 0.1A 190mW 4-Pin Thin-Type Super Mini-Mold T/R
|
Stock
508
From $0.1165 to $0.1284
Per Unit
|
California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 3.3 | 1.5 | 0.1 | 2V/70mA | 95°C/W | 650°C/W | 190 | 17(Typ) | 15 | 27(Typ) | 15000(Typ) | 1.7 | Tape and Reel | 4 | Thin-Type Super Mini-Mold | No | No | No | No | No | EAR99 | No | ||||
NE68039-T1-A Trans RF BJT NPN 10V 0.035A 200mW 4-Pin SOT-143 T/R |
Stock
3,000
$0.4667
Per Unit
|
California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 10 | 1.5 | 0.035 | 6V/10mA | 50@10mA@6V | 50 to 120 | 620°C/W | 200°C/W | 200 | 18 | 10000(Typ) | 2.5 | Tape and Reel | No | EAR99 | |||||||||||
UPA810T-T1-A
Trans RF BJT NPN 12V 0.1A 6-Pin SOT-363 T/R
|
Stock
1,270
From $0.1117 to $0.125
Per Unit
|
California Eastern Laboratories | RF BJT | NPN | Si | Dual | 2 | 20 | 12 | 3 | 0.1 | 3V/7mA | 70@7mA@3V | 50 to 120 | 200 | 9 | 4500(Typ) | 2.5 | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | ||||||
NE68939-T1-A
Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R
|
Stock
3,000
$0.1458
Per Unit
|
California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 1 | 9 | 6 | 2 | 0.15 | 30@100mA@3.6V | 30 to 50 | 200 | 8 | 2000 | Tape and Reel | 4 | Mini-Mold | Mini-Mold | No | No | No | No | EAR99 | No | ||||||||
NE664M04-EVPW09-A MEDIUM POWER NPN SILICON HIGH FRQUENCY TRANSISTOR |
|
California Eastern Laboratories | RF BJT | No | No | No | EAR99 | No |