Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
9 | |
6 | |
<20 | |
2 | |
0.15 | |
0.12 to 0.5 | |
2500 | |
2500 | |
30@100mA@3.6V | |
30 to 50 | |
200 | |
8 | |
2000 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | Mini-Mold |
Supplier Package | Mini-Mold |
4 |
Look no further than the NE68939-T1-A RF bi-polar junction transistor, developed by California Eastern Laboratories, which can offer high radio frequency power compatibility. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.