EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | S-Mini |
Pin Count | 3 |
Lead Shape | Gull-wing |
This 2SK209-BL(TE85L,F) JFET transistor from Toshiba is an uni-polar voltage-controlled device that has a very high input electrical resistance. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -55 °C to 125 °C.