EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Material | Si |
Channel Type | N |
Configuration | Dual Common Source |
Maximum Drain Gate Voltage (V) | -50 |
Maximum Continuous Drain Current (mA) | 6.5 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
Pin Count | 5 |
Lead Shape | Gull-wing |