STMicroelectronics 2STA1694 GP BJT
Trans GP BJT PNP 120V 8A 80000mW 3-Pin(3+Tab) TO-3P Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
120 | |
120 | |
6 | |
1.5@300mA@3A | |
8 | |
70@3A@4V | |
80000 | |
20(Typ) | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.1 |
Package Width | 5(Max) |
Package Length | 15.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
3 | |
Lead Shape | Through Hole |
