STMicroelectronics 2STL1525 GP BJT
Trans GP BJT NPN 25V 5A 3-Pin TO-92L Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
25 | |
5 | |
1.2@0.3A@3A | |
0.5@40mA@3.5A | |
5 | |
100@0.5A@2V|100@3A@2V|100@5A@5V | |
1000 | |
120(Typ) | |
-65 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 8.2(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92L |
3 | |
Lead Shape | Through Hole |
