Panasonic35SEK82MCapacitor Aluminum Polymer
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 0.96A 1000h 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
82uF | |
20% | |
35VDC | |
0.025 | |
Standard | |
0.96 | |
574@2Min | |
1000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 7 | |
-55 | |
125 | |
Bag | |
0.5 | |
8 | |
N/A | |
N/R | |
N/R | |
7(Max) | |
N/A |
EDA / CAD Models |