Panasonic4SVPC1500MCapacitor Aluminum Polymer
Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1500uF | |
20% | |
4VDC | |
0.012 | |
Low | |
4700 | |
1200@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 11.9 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
11.9 |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 4SVPC1500M conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 1200@2Min μA. This product is 11.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.
EDA / CAD Models |