EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | LED Lamp |
Color | White |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Intensity | 4000mcd |
Rated Current (mA) | 70(Typ) |
Rated Voltage (V) | 6(Typ) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Typical Color Temperature | x=0.296/y=0.276 |
Supplier Color | White |
High Brightness | Yes |
Diameter | 10.92 |
Mounting | Panel |
Package Height | 27.7 |
PCB changed | 2 |
Pin Count | 2 |