Not Compliant | |
3A001.a.2.c | |
Obsolete | |
Automotive | No |
PPAP | No |
PAL | |
0 | |
Yes | |
No | |
No | |
100 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
PAL | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 11.63(Max) |
Package Length | 11.63(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
28 | |
Lead Shape | No Lead |