Lattice Semiconductor5962-89839022ASimple Programmable Logic Devices - SPLDs
SPLD 8 Macro Cells 41.6MHz 5V 20-Pin LCC
Not Compliant | |
3A001a.2.c. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
8 | |
8 | |
Yes | |
Yes | |
No | |
41.6 | |
20 | |
20 | |
4.5 | |
5 | |
5.5 | |
130 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.26(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | LCC |
20 | |
Lead Shape | No Lead |