Lattice Semiconductor5962-89841023ASimple Programmable Logic Devices - SPLDs
SPLD GAL Family 10 Macro Cells 33MHz 5V 28-Pin LCC
Not Compliant | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
GAL | |
10 | |
10 | |
Yes | |
Yes | |
No | |
33 | |
20 | |
20 | |
4.5 | |
5 | |
5.5 | |
150 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.26(Max) |
Package Width | 11.68(Max) |
Package Length | 11.68(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | LCC |
28 | |
Lead Shape | No Lead |