Intel5AGTFD7H3F35I5NESField Programmable Gate Arrays - FPGAs
FPGA Arria® V GT Family 504000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
Arria® V GT | |
544 | |
28nm | |
1.1 | |
504000 | |
2312 (18x19) | |
SRAM | |
24140 | |
2414 | |
2 | |
504000 | |
16 | |
16 | |
24 | |
10 | |
1156 | |
2 | |
Yes | |
Yes | |
No | |
Yes | |
5 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |