Intel5AGXBA1D4F31C5NField Programmable Gate Arrays - FPGAs
FPGA Arria® V GX Family 75000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® V GX | |
416 | |
28nm | |
Utilize Memory | |
1.1 | |
75000 | |
480 (18x19) | |
SRAM | |
8000 | |
800 | |
2 | |
75000 | |
16 | |
10 | |
9 | |
6.5536 | |
240 | |
1 | |
Yes | |
Yes | |
Yes | |
Yes | |
5 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 896 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
896 | |
Lead Shape | Ball |
EDA / CAD Models |