Intel5AGXBA7D4F27C5NField Programmable Gate Arrays - FPGAs
FPGA Arria® V GX Family 242000 Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Not Compliant | |
3A001a.7.a. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® V GX | |
336 | |
28nm | |
366720 | |
Utilize Memory | |
1.1 | |
242000 | |
1600 (18x19) | |
SRAM | |
13660 | |
1366 | |
2 | |
242000 | |
16 | |
12 | |
24 | |
6.5536 | |
800 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
5 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |