Intel5AGXFA5H4F35I3GField Programmable Gate Arrays - FPGAs
FPGA Arria® V GT Family 190000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® V GT | |
544 | |
28nm | |
286792 | |
1.1 | |
190000 | |
1200 (18x18) | |
SRAM | |
11800 | |
1180 | |
2 | |
190000 | |
16 | |
12 | |
24 | |
6.5536 | |
1200 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
3 | |
LVDS|LVPECL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 |