Intel5AGXFB3H4F40I5GField Programmable Gate Arrays - FPGAs
FPGA Arria® V GX Family 362000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Tray
Compliant | |
3A001.a.7.a | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1517 |
EDA / CAD Models |