EU RoHS | Compliant |
ECCN (US) | 3A991d.1. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® V E |
User I/Os | 288 |
Process Technology | 28nm |
Number of Registers | 37736 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 25000 |
Number of Multipliers | 50 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 1760 |
Total Number of Block RAM | 176 |
EMACs | 2 |
Device Logic Units | 25000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 4 |
JTAG Support | Yes |
Dedicated DSP | 25 |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 7 |
Differential I/O Standards | LVDS|LVPECL |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
Minimum Operating Supply Voltage (V) | 1.07 |
Maximum Operating Supply Voltage (V) | 1.13 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 484 |
Lead Shape | Ball |