Intel5CEBA4U15I7Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 324-Pin UBGA
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® V E | |
176 | |
28nm | |
73920 | |
Utilize Memory | |
1.1 | |
49000 | |
132 (18x18) | |
SRAM | |
3080 | |
308 | |
2 | |
49000 | |
16 | |
4 | |
Yes | |
66 | |
Yes | |
Yes | |
No | |
Yes | |
7 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | UBGA |
324 | |
Lead Shape | Ball |