EU RoHS | Compliant |
ECCN (US) | 3A991d. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® V E |
User I/Os | 288 |
Process Technology | 28nm |
Number of Registers | 73920 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 49000 |
Number of Multipliers | 132 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 3080 |
Total Number of Block RAM | 308 |
EMACs | 2 |
Device Logic Units | 49000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 4 |
Dedicated DSP | 66 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 8 |
Differential I/O Standards | LVDS|LVPECL |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
Minimum Operating Supply Voltage (V) | 1.07 |
Maximum Operating Supply Voltage (V) | 1.13 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 383 |
Standard Package Name | BGA |
Supplier Package | MBGA |
Pin Count | 383 |
Lead Shape | Ball |