Altera/Intel Programmable Solutions5CGXFC5F6M11C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V GX Family 77000 Cells 28nm Technology 1.1V 301-Pin MBGA Tray
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Cyclone® V GX | |
129 | |
28nm | |
116320 | |
Utilize Memory | |
1.1 | |
77000 | |
300 (18x18) | |
SRAM | |
4460 | |
446 | |
2 | |
77000 | |
16 | |
6 | |
4 | |
3.125 | |
150 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
6 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 301 |
Standard Package Name | BGA |
Supplier Package | MBGA |
301 | |
Lead Shape | Ball |