Intel5CSEBA6U23C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V SE Family 110000 Cells 28nm Technology 1.1V 672-Pin UFBGA Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® V SE | |
124 | |
28nm | |
Utilize Memory | |
1.1 | |
110000 | |
224 (18x19) | |
SRAM | |
5140 | |
2 | |
110000 | |
16 | |
6 | |
112 | |
Yes | |
Yes | |
No | |
Yes | |
8 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
5Gbps | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
672 | |
Lead Shape | Ball |