Intel5CSEMA6U23A7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V SE Family 110000 Cells 28nm Technology 1.1V Automotive AEC-Q100 672-Pin UBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | UBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |