Intel5CSXFC6D6F31I7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V SX Family 110000 Cells 28nm Technology 1.1V 896-Pin FBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® V SX | |
288 | |
28nm | |
1.1 | |
110000 | |
224 (18x19) | |
SRAM | |
5140 | |
2 | |
110000 | |
16 | |
6 | |
9 | |
3 | |
112 | |
2 | |
Yes | |
Yes | |
No | |
Yes | |
7 | |
LVDS|LVPECL|PCML | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 896 |
Standard Package Name | BGA |
Supplier Package | FBGA |
896 | |
Lead Shape | Ball |