Intel5M1270ZT144I5Complex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray
Not Compliant | |
3A991 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX® V | |
1270 | |
Flash | |
8 | |
8 | |
4 | |
4 | |
980 | |
No | |
114 | |
Yes | |
Yes | |
Yes | |
1879.6 | |
7.3 | |
10|5.9 | |
5 | |
Yes | |
1.71 | |
1.89 | |
1.8 | |
1.2|1.5|1.8|2.5|3.3 | |
5 | |
-40 | |
100 | |
Industrial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |