Intel5M160ZT100C5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MAX® V | |
160 | |
Flash | |
8 | |
8 | |
4 | |
2 | |
128 | |
No | |
79 | |
Yes | |
Yes | |
Yes | |
In System Programmable | |
1474.9 | |
8.6 | |
14|8.5 | |
5 | |
Yes | |
1.71 | |
1.89 | |
1.8 | |
1.2|1.5|1.8|2.5|3.3 | |
5 | |
0 | |
85 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |